| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DKRH |
ECM43DKRH
| Heilind Number: | SULECM43DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DKRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DKRH, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this female connector offers a secure and durable connection with a current rating of 3A and a voltage capacity of 950 VAC. With two rows of 86 cantilever contacts plated in gold, it ensures excellent conductivity and signal integrity. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for aerospace, defense, and industrial applications. Trust the ECM43DKRH for robust and dependable connectivity solutions.

