ECM43DKRN

Heilind Number:SULECM43DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKRN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKRN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECM43DKRN. With a compact design featuring two rows of 86 female connectors, this high-performance component ensures seamless connectivity in electronic systems. Operating at a maximum voltage of 950 VAC and an amperage of 3 A, it offers reliable power transmission. The contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Using a card extender termination method, this connector is easy to install. Its cantilever contact type and straddle orientation further enhance its efficiency. Designed for harsh environments, it can withstand temperatures ranging from -65 to 125 °C. The matte tin termination plating ensures long-term reliability. Measuring 13.97 mm in height and 9.4 mm in width, this connector is suitable for various PCB applications, making it a vital component in electronic assemblies. Rest assured, with the ECM43DKRN, your connections are secure and stable.