ECM43DKRT

Heilind Number:SULECM43DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKRT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKRT

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM43DKRT, is a durable and reliable solution for high-performance electronic applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures stable power transmission. Featuring a female gender with 2 rows and 86 positions, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure and efficient installation. Constructed with phosphor bronze contacts plated with gold and a matte tin termination, it ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance its performance. With a compact design measuring 13.97mm in height and 9.4mm in width, it is perfect for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECM43DKRT connector delivers superior quality and reliability.