ECM43DKSD

Heilind Number:SULECM43DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKSD

Detailed Description

Introducing the ECM43DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 86 female contacts, this connector offers exceptional connectivity in tight spaces. Featuring a contact pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power transmission. The phosphor bronze contacts with gold plating provide excellent conductivity and durability, while the matte tin termination plating offers corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy and secure. Ideal for aerospace, defense, and industrial electronics, the ECM43DKSD guarantees high reliability and performance. Elevate your PCB connectivity with this top-of-the-line connector.