ECM43DKSN

Heilind Number:SULECM43DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKSN

Detailed Description

Introducing the ECM43DKSN, a high-performance board to board PCB connector designed for optimal signal transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. This female connector, with two rows and 86 positions, offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for various industrial applications. Its compact design, with a height of .61 inches and a width of 9.4mm, saves valuable PCB space. Trusted for its durability and performance, the ECM43DKSN is the perfect choice for your connectivity needs.