ECM43DKSS

Heilind Number:SULECM43DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKSS

Detailed Description

Introducing the ECM43DKSS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. The female gender, side hole mount type, and thru-hole termination method make it easy to integrate into various circuit board setups. Boasting a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. The 3A amperage rating and 950VAC voltage make it suitable for power and signal transmission. Featuring a cantilever contact type with 86 positions and a pitch of 3.96mm, it offers efficient data transfer. With an operating temperature range of -65 to 125°C and matte tin termination plating, it's ideal for industrial applications. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space on PCBs. The ECM43DKSS is a top choice for engineers seeking high-reliability connectors for their designs.