ECM43DKUD

Heilind Number:SULECM43DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKUD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKUD

Detailed Description

Experience exceptional connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a sturdy construction that ensures reliable performance. With a dual row design and a total of 86 positions, this connector offers ample connectivity options. The Cantilever contact type, made of gold-plated phosphor bronze, guarantees efficient signal transmission while the clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-sensitive installations. With a tail length of 6.35mm and an operating temperature range of -65 to 125°C, it ensures versatility and durability in various environments. Trust in the quality and performance of the ECM43DKUD for all your PCB connectivity needs.