ECM43DKUH

Heilind Number:SULECM43DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKUH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKUH

Detailed Description

Introducing the ECM43DKUH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with premium PBT and Phosphor Bronze materials, this female connector boasts a rugged construction, ensuring durability in demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it guarantees safe and reliable power transmission. Featuring two rows of 86 cantilever contacts plated with gold, it offers optimal signal conductivity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in various industries. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ECM43DKUH for seamless board-to-board connections in your electronic applications.