ECM43DKUI

Heilind Number:SULECM43DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECM43DKUI. Designed for high-performance applications, this female connector features a threaded mount type and thru-hole termination method, ensuring secure and reliable connections. With two rows and a pitch of 3.96mm (.156 in), it offers 86 cantilever contact positions plated with gold for enhanced conductivity. Operating at up to 950 VAC and with an amperage rating of 3A, it guarantees efficient power transmission. Its rugged construction, including phosphor bronze contacts and matte tin termination plating, withstands harsh environments with an operating temperature range of -65 to 125°C. The right-angle orientation and compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width make it ideal for space-constrained PCB designs. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector is a reliable solution for your connectivity needs.