ECM43DKUN

Heilind Number:SULECM43DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKUN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM43DKUN, designed for high-performance electronic applications. With a compact yet robust construction, this female connector features two rows of 86 gold-plated cantilever contacts, ensuring reliable signal transmission. The termination method is through-hole for secure mounting. Crafted from durable materials, including phosphor bronze with matte tin plating, it offers excellent conductivity and longevity, even in harsh operating environments. Boasting a 3A current rating and a high 950VAC voltage rating, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and 3.96mm pitch allow for efficient PCB integration. With an operating temperature range of -65 to 125°C, it guarantees performance under extreme conditions. The connector's compact dimensions, 13.97mm height and 9.4mm width, make it ideal for space-constrained designs. Trust in the ECM43DKUN for seamless connectivity and durability in your electronic systems.