ECM43DKUT

Heilind Number:SULECM43DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKUT

Detailed Description

Introducing the ECM43DKUT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector ensures secure connectivity. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. With a 3A amperage rating and a voltage resistance of 950 VAC, it is suitable for power-intensive applications. The threaded mount type and thru-hole termination method offer easy and secure installation. Operating smoothly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial use. The right-angle orientation and cantilever contact type provide efficient space utilization on PCBs. With 86 positions and a pitch of 3.96mm, it accommodates multiple connections. The matte tin termination plating ensures corrosion resistance, further enhancing its reliability. Measuring 13.97mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Trust the ECM43DKUT for high-quality, high-reliability connectivity in your critical applications.