ECM43DRAH-S37

Heilind Number:SULECM43DRAH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRAH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRAH-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRAH-S37

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM43DRAH-S37, is a high-performance component designed for reliable interconnection in industrial and commercial applications. With a current rating of 3A and voltage capability of 950VAC, this connector ensures efficient power transmission. Featuring a female gender, it offers secure mating in systems. The Full Bellow contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. With two rows of 86 positions each, it enables extensive connectivity. The right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Matte tin termination plating ensures stable connections. With a compact size of 10.95mm in height and 12.7mm in width, it is ideal for space-constrained PCB layouts. This connector is a vital component for ensuring seamless signal and power transmission in your electronic systems.