ECM43DRAH

Heilind Number:SULECM43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRAH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRAH

Detailed Description

Introducing the ECM43DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of 86 positions, this connector offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for harsh environments. The right-angle orientation and 3.96mm pitch provide flexibility in design layouts. With a connector height of 10.95mm and a connector width of 12.7mm, it offers space-saving solutions without compromising performance. Trust the ECM43DRAH for your connectivity needs in aerospace, defense, and other hi-rel industries.