ECM43DRAI

Heilind Number:SULECM43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRAI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRAI

Detailed Description

Introducing the ECM43DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in industrial environments. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The connector offers 86 positions across 2 rows, with a threaded mount type for secure installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transfer. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh conditions. The right-angle orientation and .156" tail length facilitate easy PCB assembly. With a pitch of 3.96mm, it provides efficient signal routing. Matte tin termination plating ensures durability and RoHS compliance. Perfect for aerospace, defense, and industrial applications, the ECM43DRAI sets the standard for high-reliability connectivity.