ECM43DRAN-S37

Heilind Number:SULECM43DRAN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRAN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRAN-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRAN-S37

Detailed Description

The ECM43DRAN-S37 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a dual-row layout and right-angle orientation, it offers efficient space utilization on the PCB. The contact material is gold-plated for optimal signal transmission, while the termination method of thru-hole soldering guarantees secure attachment. This connector is rated for up to 3A and 950VAC, making it suitable for power and signal transmission. With a contact type of Full Bellow, it provides excellent resilience to shock and vibration. Operating in a wide temperature range of -65 to 125°C, it is highly versatile. The matte tin termination plating ensures compatibility with various soldering processes. With 86 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the ECM43DRAN-S37 is a reliable and high-quality solution for your connectivity needs.