ECM43DRAS-S37

Heilind Number:SULECM43DRAS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRAS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRAS-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRAS-S37

Detailed Description

Designed for high-reliability applications, the PBT & Phosphor Bronze Board-to-Board PCB Connector ( ECM43DRAS-S37) guarantees seamless power transmission with an amperage of 3A and a voltage rating of 950 VAC. Featuring a female gender and two rows of 86 positions, this connector ensures versatile connectivity in electronic systems. Its side hole mount type and thru-hole termination method offer secure installation, while the gold-plated phosphor bronze contacts provide excellent conductivity. With a pitch of 3.96mm and a contact type of Full Bellow, signal integrity is maintained even in demanding environments. The connector's right-angle orientation and compact dimensions of 10.95mm in height and 12.7mm in width make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -65 to 125°C, and with termination plating in matte tin, this connector guarantees durability and performance. Perfect for use in aerospace, defense, and other high-reliability industries, the ECM43DRASS37 is a reliable choice for critical PCB connections.