ECM43DRAS

Heilind Number:SULECM43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRAS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRAS

Detailed Description

Introducing the ECM43DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a rugged combination of PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 5A and a voltage resistance of 950VAC. Featuring two rows of 86 positions and a pitch of 3.96mm (.156 in), it allows for secure and efficient PCB mating. The side hole mount and thru-hole termination method ensure easy installation and stability. With gold-plated phosphor bronze contacts and a full bellow design, it guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact form factor, measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, makes it ideal for space-constrained applications. The ECM43DRAS is the perfect choice for industries requiring high-reliability connectivity solutions.