ECM43DREH

Heilind Number:SULECM43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DREH

Detailed Description

The ECM43DREH is a high-performance female PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable and low-resistance connections. Featuring a two-row design and a pitch of 3.96mm, it offers ample connectivity with 86 positions. The clearance hole mount type and eyelet termination method provide easy and secure installation. Operating at a voltage of 950 VAC and amperage of 5A, this connector is suitable for power-intensive setups. Its full bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability even in harsh environments. Perfect for board-to-board or card edge connections, the ECM43DREH is a reliable choice for your high-reliability electronic systems.