| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DREI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DREI |
ECM43DREI
| Heilind Number: | SULECM43DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 86 female contacts with eyelet termination, it offers secure connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating in a wide temperature range of -65 to 125°C, it guarantees stability in harsh environments. With a straight orientation and a connector height of 10.95mm, the ECM43DREI is ideal for compact designs. Trust in this connector for efficient and durable interconnection solutions in your electronic systems.

