| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DREN-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DREN-S37 |
ECM43DREN-S37
| Heilind Number: | SULECM43DREN-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DREN-S37 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze .00 Female Connector, with SKU ECM43DREN-S37, offers reliable connectivity for high-performance applications. Rated for 3A and 950VAC, this connector features two rows with 86 positions, ensuring ample connectivity options. The termination method of eyelet and contact plating of gold guarantee secure and durable connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for various environments. The straight orientation and no mounting requirement make installation easy. Designed for board-to-board PCB connections, this connector is ideal for industrial and electronic systems. Terminated with matte tin for enhanced conductivity, it meets stringent quality standards. The ECM43DRENS37 is a reliable solution for demanding applications.

