ECM43DREN

Heilind Number:SULECM43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DREN

Detailed Description

Introducing the ECM43DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust construction, this connector features two rows with a total of 86 positions, ideal for intricate circuitry setups. The female gender and straight orientation offer seamless integration, while the eyelet termination method ensures secure connections. Crafted from PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 950 VAC, it's suitable for a wide range of environments. The full bellow contact type and matte tin termination plating further enhance its reliability. Measuring at 10.95mm in height and 12.7mm in width, with a pitch of 3.96mm, it's a versatile solution for various PCB designs. Trust the ECM43DREN for efficient and dependable connectivity in your electronic systems.