ECM43DRES-S37

Heilind Number:SULECM43DRES-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRES-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRES-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRES-S37

Detailed Description

Introducing the ECM43DRES-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and two rows for efficient connectivity, this connector features a durable construction of PBT and Phosphor Bronze. Its termination method using Eyelets ensures secure and reliable contact, while the Gold plating guarantees optimal conductivity. The Full Bellow contact type and Side Hole mount offer versatility in installation, with a pitch of 3.96mm (.156 in) accommodating precise connections. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C, it ensures stability in harsh environments. Measuring at 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it provides a compact yet robust solution. Suitable for use in aerospace, defense, and industrial applications, the ECM43DRES-S37 is the epitome of reliability and performance in connectivity solutions.