ECM43DRES

Heilind Number:SULECM43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRES

Detailed Description

Introducing the ECM43DRES, a high-performance female board-to-board PCB connector designed for optimal power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of industrial applications. The Full Bellow contact type and Eyelet termination method guarantee secure and stable connections. With 86 positions spread across 2 rows and a pitch of 3.96mm, it offers versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained setups. The Matte Tin termination plating ensures long-term durability. Trust the ECM43DRES for efficient and durable board-to-board connections in your electronic devices.