| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DRFH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DRFH |
ECM43DRFH
| Heilind Number: | SULECM43DRFH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DRFH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DRFH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a 5A amperage rating and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The two rows of contacts, each plated with gold for optimal conductivity, offer a total of 86 positions on a 3.96mm pitch. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is built to perform in harsh environments. The ECM43DRFH is a top choice for industries requiring high-reliability connectors for mission-critical systems.

