ECM43DRFI

Heilind Number:SULECM43DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRFI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRFI

Detailed Description

Introducing the ECM43DRFI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5A, it guarantees efficient power transmission. The connector offers two rows of 86 positions, accommodating complex circuitry with ease. Its threaded mounting and through-hole termination method provide secure and stable installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's perfect for harsh environments. The straight orientation and low profile of 10.95mm make it ideal for space-constrained designs. Trust the ECM43DRFI for seamless and high-speed connectivity in your electronic systems.