ECM43DRFN

Heilind Number:SULECM43DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRFN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRFN

Detailed Description

Introducing the ECM43DRFN, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The 86-position, 2-row female connector offers a secure fit with its straight orientation and through-hole termination method. Gold-plated contacts provide excellent conductivity, while the full bellow design allows for efficient signal transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 10.95 mm and width of 12.7 mm, makes it ideal for space-constrained applications. Trust the ECM43DRFN for seamless and robust board-to-board connections in your electronic designs.