| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DRKH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DRKH-S13 |
ECM43DRKH-S13
| Heilind Number: | SULECM43DRKH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DRKH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECM43DRKH-S13 female connector offers reliable performance in demanding environments. With a contact rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring PBT & Phosphor Bronze construction with gold plating, it guarantees durability and excellent conductivity. The connector's two rows, 86 positions, and 3.96mm pitch make it ideal for high-density applications. Its card extender termination method and clearance hole mount type facilitate easy installation. Designed for versatility, it operates in a wide temperature range from -65 to 125°C. With a compact size of 10.95mm in height and 12.7mm in width, it's suitable for various board-to-board and PCB connector setups. Trust in the ECM43DRKHS13 for dependable connectivity in critical systems.

