ECM43DRKH-S37

Heilind Number:SULECM43DRKH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRKH-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRKH-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRKH-S37

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU ECM43DRKH-S37, a high-performance component designed for demanding electronic applications. With a maximum amperage of 3 A and a voltage rating of 950 VAC, this female connector features two rows of 86 positions for versatile connectivity. Its clearance hole mount type and thru-hole termination method ensure secure installation on PCBs. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating, offering reliable conductivity. The full bellow contact type and straight orientation further enhance signal transmission efficiency. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees optimal performance in harsh environments. Measuring at 10.95 mm in height and with a width of 12.7 mm, it is suitable for compact electronic devices. The matte tin termination plating ensures long-term durability. Ideal for board-to-board and card edge connections, the ECM43DRKHS37 is a top choice for professionals seeking quality connectors for their projects.