ECM43DRKH

Heilind Number:SULECM43DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRKH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRKH

Detailed Description

Introducing the ECM43DRKH, a high-performance female connector designed for seamless board-to-board and card edge connections in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission with an amperage rating of 5A and voltage capacity of 950 VAC. With two rows and 86 positions, it offers ample connectivity options while maintaining a compact form factor. The Thru Hole mount type and straight orientation make installation easy, while the Full Bellow contact type guarantees optimal contact pressure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its Matte Tin termination plating ensures durability and long-term performance. Trust the ECM43DRKH for efficient and secure PCB connections in your electronic applications.