ECM43DRKI-S13

Heilind Number:SULECM43DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRKI-S13

Detailed Description

Introducing the ECM43DRKI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and threaded mount type offer secure installation on PCBs. Utilizing a card extender termination method and full bellow contact type with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission at a maximum voltage of 950 VAC and 5 A current. With 86 positions spaced at a 3.96mm pitch, this connector provides ample connectivity options. Its straddle orientation and -65 to 125°C operating temperature range further enhance versatility. Measuring 10.95mm in height and 12.7mm in width, with a matte tin termination plating, it meets stringent industry standards. Ideal for aerospace, military, and industrial applications, the ECM43DRKIS13 ensures unparalleled performance and durability.