ECM43DRKI

Heilind Number:SULECM43DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRKI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRKI

Detailed Description

Introducing the ECM43DRKI, a high-performance female connector designed for demanding electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 5A and voltage of 950 VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Featuring two rows with 86 positions, it allows for versatile connectivity options. The Phosphor Bronze contacts with gold plating guarantee low contact resistance and high durability. With a pitch of 3.96mm (.156 in) and straight orientation, it facilitates efficient board-to-board connections. The connector's wide operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring at a compact height of 10.95mm (.431 in) and width of 12.7mm (.5 in), it is suitable for space-constrained applications. The Matte Tin termination plating offers enhanced solderability. Ideal for use in hi-rel environments, this connector is a reliable solution for aerospace, defense, and industrial applications. Welcome to the future of connectivity with the ECM43DRKI.