ECM43DRKN-S13

Heilind Number:SULECM43DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRKN-S13

Detailed Description

Introduce the ECM43DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 86 positions, ensuring reliable connectivity in complex circuitry. Made from durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and longevity. The contact type, Full Bellow, enhances signal integrity, while the termination method of Card Extender facilitates easy installation. With a voltage rating of 950 VAC and amperage of 5A, it meets stringent safety standards. Operating temperature range of -65 to 125°C ensures functionality in harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, saves space on PCBs. Matte Tin termination plating further enhances durability. The ECM43DRKNS13 is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.