ECM43DRKN

Heilind Number:SULECM43DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRKN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRKN

Detailed Description

ECM43DRKN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female connector features 86 positions across 2 rows, allowing for versatile connectivity. Its straight orientation and no mounting requirement make installation easy. Crafted with PBT and phosphor bronze, and boasting gold contact plating, it guarantees excellent conductivity and durability. The full bellow contact type and termination method through-hole ensure secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating adds further resilience. With a compact size of 10.95mm in height and 12.7mm in width, this connector is ideal for space-constrained PCB layouts. Trust in the ECM43DRKN for robust and efficient board-to-board connections in your electronic designs.