ECM43DRKS-S13

Heilind Number:SULECM43DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRKS-S13

Detailed Description

Introducing the ECM43DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, boasting two rows with a 3.96mm pitch, features durable PBT housing and precision-engineered Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission even in harsh environments. With a maximum voltage rating of 950 VAC and an amperage of 5A, it meets the needs of power and data-intensive systems. The innovative Full Bellow contact type and Side Hole mount design facilitate secure and efficient connections, while the Card Extender termination method offers easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity. With 86 positions and a compact size (10.95mm height, 12.7mm width), it provides high-density connectivity solutions for various electronic devices. Trust the ECM43DRKSS13 for superior quality and durability in your PCB assembly projects.