| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DRKS-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DRKS-S37 |
ECM43DRKS-S37
| Heilind Number: | SULECM43DRKS-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DRKS-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM43DRKS-S37. This high-performance connector, featuring a female gender with two rows and a side hole mount type, is designed for seamless electronic connections. With a 3A amperage rating and gold contact plating, it ensures reliable power transmission. The 86-position connector, with a pitch of 3.96mm, offers versatility in circuitry layout. Constructed with durable materials, including phosphor bronze contacts, it guarantees longevity even in harsh environments with an operating temperature range of -65 to 125°C. With a voltage rating of 950VAC and matte tin termination plating, it meets stringent quality standards for various applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with the ECM43DRKSS37.

