ECM43DRKS

Heilind Number:SULECM43DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRKS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRKS

Detailed Description

The ECM43DRKS is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage resistance of 950VAC, it ensures reliable power transmission. Featuring a female gender and two rows, it offers secure connectivity. The side hole mount and thru-hole termination method make installation easy and durable. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. With 86 positions and a tail length of 5.72mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications.