ECM43DRMD

Heilind Number:SULECM43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRMD

Detailed Description

Introducing the ECM43DRMD, a high-performance board-to-board PCB connector designed for efficient and secure power transmission in electronic devices. Crafted with a durable combination of PBT and Phosphor Bronze materials, this connector ensures reliable conductivity even in demanding environments. Featuring a female gender and two rows for enhanced connectivity, it offers a maximum amperage of 3A and can handle up to 950VAC. The termination method of wire wrap and contact material of gold-plated Phosphor Bronze guarantee optimal signal transfer. With a pitch of 3.96mm and 86 positions, it allows for precise and versatile integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Rest assured, with its clearance hole mount type and straight orientation, installation is a breeze. Trust in the ECM43DRMD for seamless and efficient PCB connections.