ECM43DRMH-S288

Heilind Number:SULECM43DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRMH-S288

Detailed Description

The ECM43DRMH-S288 is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and a maximum voltage of 950 VAC, it meets the demands of power-intensive systems. The 86-position, dual-row design with loop bellow contacts and straddle orientation allows for secure and stable connections. Its clearance hole mount type and card extender termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving benefits. The Matte Tin termination plating ensures long-term durability. Ideal for high-reliability applications, the ECM43DRMHS288 connector is a top choice for engineers seeking quality and performance.