ECM43DRMH

Heilind Number:SULECM43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRMH

Detailed Description

Introducing the ECM43DRMH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and reliability. With a 3A amperage and 950VAC voltage rating, it delivers efficient power transmission. The female gender, two rows, and clearance hole mount type offer versatile installation options. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and straight orientation, along with 86 positions, provide ample room for multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the ECM43DRMH for high-performance connectivity in your critical systems.