ECM43DRMI-S288

Heilind Number:SULECM43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRMI-S288

Detailed Description

The ECM43DRMI-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable power transmission with an amperage rating of 3A and a high voltage capacity of 950VAC. With two rows of 86 positions, it provides ample connectivity options while ensuring secure and stable connections. The threaded mount type and card extender termination method guarantee easy and efficient installation. Gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal conductivity and durability, even in harsh environments. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECM43DRMI-S288 for reliable and high-performance board-to-board connections in critical systems.