ECM43DRMI

Heilind Number:SULECM43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRMI

Detailed Description

Introducing the ECM43DRMI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 86 gold-plated contacts, ensuring reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent corrosion resistance and longevity. The threaded mount type and wire wrap termination method make installation a breeze. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The loop bellow contact type provides secure mating, while the straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width save valuable PCB space. Trust the ECM43DRMI for robust board-to-board connections in aerospace, industrial, and telecommunications systems.