ECM43DRMN-S288

Heilind Number:SULECM43DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRMN-S288

Detailed Description

The ECM43DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 86 positions, allowing for versatile connectivity options. Its card extender termination method and loop bellow contact type guarantee secure and stable connections. With an operating temperature range of -65 to 125°C, it is ideal for use in a wide range of industries. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it easy to integrate into PCB setups. Overall, the ECM43DRMN-S288 is a reliable and efficient solution for your connectivity needs.