ECM43DRMN

Heilind Number:SULECM43DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRMN

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ECM43DRMN. Designed for optimal signal transmission, this female connector features two rows and 86 positions, ensuring seamless connectivity in your electronic devices. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers reliable power delivery. The termination method is wire wrap, guaranteeing secure and efficient installations. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it ensures durability and excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The straight orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it space-efficient. Its matte tin termination plating and loop bellow contact type further enhance its performance. Ideal for high-speed data transfer and power applications, the ECM43DRMN is a must-have component for your PCB assembly projects.