ECM43DRMS-S288

Heilind Number:SULECM43DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRMS-S288

Detailed Description

Introducing the ECM43DRMS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. Its 86 female contact positions, arranged in 2 rows with a pitch of 3.96mm (.156 inches), offer ample connectivity options. The side-hole mount type and card extender termination method make installation a breeze. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and long-term durability, while matte tin termination plating enhances conductivity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is ideal for high-power applications. Its loop bellow contact type and straddle orientation further enhance signal integrity. Compact in size, with dimensions of 9.4mm (.37 inches) in width and a low-profile height of 15.49mm (.61 inches), the ECM43DRMS-S288 is perfect for space-constrained designs. Whether used in aerospace, defense, or industrial applications, this connector delivers uncompromising performance. Trust in its quality and reliability, as it is meticulously crafted to meet the stringent standards of hi-rel environments. Upgrade your connectivity solution with the ECM43DRMSS288 and experience seamless, high-speed data transmission like never before.