ECM43DRMS

Heilind Number:SULECM43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRMS

Detailed Description

Introducing the ECM43DRMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a dual-row configuration with a total of 86 female contacts, this connector offers exceptional connectivity in demanding applications. The PBT and phosphor bronze construction, along with gold-plated contact surfaces, ensure optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it is suited for high-power operations. The termination method using wire wrap technology guarantees secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and side hole mount type provide versatility in PCB assembly. The compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Ideal for industrial and commercial electronics, the ECM43DRMS sets a new standard for connectivity solutions.