ECM43DRPH

Heilind Number:SULECM43DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRPH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRPH

Detailed Description

Introducing the ECM43DRPH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 86 positions, allowing for secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contact plating of gold ensures low contact resistance and long-lasting performance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-speed and high-power applications. The termination method is through-hole with matte tin plating, guaranteeing easy installation and strong solder joints. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact design with a height of 10.95mm make it ideal for space-constrained PCB layouts. Trust the ECM43DRPH for your connectivity needs in aerospace, defense, industrial, and other critical applications.