ECM43DRPI

Heilind Number:SULECM43DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRPI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRPI

Detailed Description

The ECM43DRPI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. Featuring a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender connector with two rows and 86 positions offers versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contacts, made of Phosphor Bronze and plated with gold, provide excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. The ECM43DRPI is a top choice for engineers seeking high-reliability connectors for their electronic designs.