ECM43DRPN

Heilind Number:SULECM43DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRPN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRPN

Detailed Description

The ECM43DRPN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 86 gold-plated phosphor bronze contacts in a straight orientation, it guarantees secure and efficient connectivity. The termination method is through-hole, with a tail length of 10.36mm, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 10.95mm and width of 12.7mm, is space-efficient. Its matte tin termination plating enhances durability. Ideal for industrial and commercial electronics, the ECM43DRPN is a top choice for engineers seeking high-reliability connectivity solutions.