ECM43DRPS

Heilind Number:SULECM43DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRPS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRPS

Detailed Description

The ECM43DRPS is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures durability and efficient performance. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector has two rows with 86 positions, offering ample connectivity options. Its side hole mount type and thru-hole termination method make installation easy and secure. The full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee excellent conductivity and resistance to corrosion. Operating in a temperature range of -65 to 125°C, this connector is reliable even in harsh environments. With a compact design measuring 10.95mm in height and 12.7mm in width, it saves space on the PCB. The ECM43DRPS is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications.