ECM43DRSD-S288

Heilind Number:SULECM43DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRSD-S288

Detailed Description

Introducing the ECM43DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and reliable construction, this connector features two rows of female terminals, each capable of handling up to 3A of current at 950VAC. The contact material, made of durable phosphor bronze with gold plating, ensures optimal conductivity and longevity. Its innovative loop bellow contact type and straddle orientation offer secure and stable connections. With 86 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for use in various industries. The termination method of card extender and clearance hole mount type make installation a breeze. Its matte tin termination plating guarantees corrosion resistance. Compact yet sturdy, this connector, categorized under the high-performance ECM43DRSDS288 series, is a top choice for professionals seeking top-tier connectivity solutions.